STMicroelectronicsL7986TRConvertisseur CC en CC et puce de régulateur de commutation

Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 3A 10-Pin VFQFPN EP T/R

Adjust the voltage level of your devices with this step down L7986TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 4.5 V with a maximum of 38 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 38 V, this is power management at its best. You can operate this at a switching frequency of 210 to 275 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 150 °C.

Import TariffMay apply to this part

8 000 pièces: Prêt à être expédié le lendemain

    Total$3,940.80Price for 4000

    • (4000)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2421+
      Manufacturer Lead Time:
      24 semaines
      Country Of origin:
      Chine
      • In Stock: 8 000 pièces
      • Price: $0.9852

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.