STMicroelectronicsL7985TRConvertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 4.5V to 38V Synchronous Step Down Single-Out 0.6V to 38V 2A 10-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 210 to 275 | |
| Yes | |
| 1 | |
| 0.6 to 38 | |
| 2 | |
| 4.5 | |
| 38 | |
| 2400(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.88 |
| Largeur du paquet | 3 |
| Longueur du paquet | 3 |
| Carte électronique changée | 10 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | VFQFPN EP |
| 10 | |
| Forme de sonde | No Lead |
Adjust the voltage level of your devices with this step down L7985TR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 4.5 V while not exceeding 38 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 38 V, this is power management at its best. It has a switching frequency of 210 to 275 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

