STMicroelectronicsL78M15CVLinear Regulators

Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220AB Tube

Keep the energy stable for every system by using this standard L78M15CV linear regulator by STMicroelectronics. Its typical dropout voltage at current is 2@350mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Use this part at voltages lower than 35 V. With a fixed output that has a voltage of 15 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 300mV and line regulation of 100mV. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its polarity is positive. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 150 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.