STMicroelectronicsL78L05CD13TRLinear Regulators
Standard Regulator Pos 5V 0.1A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±8 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 30 | |
| 200mV | |
| 60mV | |
| 6 | |
| 55°C/W | |
| 20°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) mm |
| Largeur du paquet | 4(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO N |
| 8 | |
| Forme de sonde | Gull-wing |
This standard L78L05CD13TR linear regulator from STMicroelectronics acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 1.7@40mA V. It has an overall accuracy of ±8 %. This voltage regulation device's single output can produce a current up to 0.1 A. It only needs a voltage that does not exceed 30 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 60mV and line regulation of 200mV. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

