STMicroelectronicsL78L05ABZLinear Regulators
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±4 | |
| Fixed | |
| 5 | |
| 0.1 | |
| 30 | |
| 150mV | |
| 60mV | |
| 6 | |
| 200°C/W | |
| Short Circuit Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Bag | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) mm |
| Largeur du paquet | 3.94(Max) mm |
| Longueur du paquet | 4.95(Max) mm |
| Carte électronique changée | 3 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-92 |
| 3 | |
| Forme de sonde | Through Hole |
This standard L78L05ABZ linear regulator from STMicroelectronics is used to manipulate the voltage level of your circuit. Its typical dropout voltage at current is 1.7@40mA V. This voltage regulation device's single output can produce a current up to 0.1 A. With a voltage no larger than 30 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 60mV and line regulation of 150mV. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

