STMicroelectronicsL7808ABD2T-TRLinear Regulators

Standard Regulator Pos 8V 1.5A 3-Pin(2+Tab) D2PAK T/R

This standard L7808ABD2T-TR linear regulator developed by STMicroelectronics keeps the power stable! Its typical dropout voltage at current is 2@1A V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1.5 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 35 V. With a fixed output that has a voltage of 8 V, this is power management at its best. A load regulation of 100mV and line regulation of 80mV is necessary for providing a constant voltage level at your output. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.

Import TariffMay apply to this part

50 002 pièces: Prêt à être expédié le lendemain

    Total$0.34Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1733+
      Manufacturer Lead Time:
      32 semaines
      Minimum Of :
      1
      Maximum Of:
      999
      Country Of origin:
      Chine
         
      • Price: $0.3402
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1733+
      Manufacturer Lead Time:
      32 semaines
      Country Of origin:
      Chine
      • In Stock: 2 pièces
      • Price: $0.3402
    • (1000)

      Prêt à être expédié le lendemain

      Increment:
      1000
      Ships from:
      États Unis
      Date Code:
      2428+
      Manufacturer Lead Time:
      8 semaines
      Country Of origin:
      Chine
      • In Stock: 50 000 pièces
      • Price: $0.3368

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.