STMicroelectronicsL6986Convertisseur CC en CC et puce de régulateur de commutation
Conv DC-DC 4V to 38V Synchronous Step Down Single-Out 0.85V to 38V 2A 16-Pin HTSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 2000 | |
| Yes | |
| 1 | |
| 0.85 to 38 | |
| 2 | |
| 4 | |
| 38 | |
| 70000000 | |
| 0.5@CDM/2@HBM/0.2@MM | |
| -40 | |
| 150 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1 |
| Largeur du paquet | 4.4 |
| Longueur du paquet | 5 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | HTSSOP EP |
| 16 | |
| Forme de sonde | Gull-wing |
Adjust the voltage level of your devices with this step down L6986 DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 4 V while not exceeding 38 V to effectively power your circuit. With an adjustable output that has a voltage of 0.85 to 38 V, this is power management at its best. This part offers a switching frequency of 250 to 2000 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

