STMicroelectronicsL6377DCommutateurs de limite de courant
Current Limit SW 1-IN 1-OUT to 0.5A 14-Pin SOIC Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 0.5 | |
| -25 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.65(Max) |
| Largeur du paquet | 4(Max) |
| Longueur du paquet | 8.75(Max) |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 14 | |
| Forme de sonde | Gull-wing |
With this high side L6377D power switch by STMicroelectronics you'll be able to switch between various voltage levels in a safe manner. This charge controller has single output. This charge controller has an input voltage of -10 to 40 V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This charge controller has an operating temperature range of -25 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

