STMicroelectronicsL6370QTRCommutateurs de limite de courant

Current Limit SW 1-IN 1-OUT to 2.5A 48-Pin VFQFPN EP T/R

With this high side L6370QTR power switch by STMicroelectronics you'll be able to switch between various voltage levels in a safe manner. This charge controller has single output. This charge controller has an input voltage of -10 to 60 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -25 °C and a maximum of 85 °C.

910 pièces: Livraison en 2 jours

This item has been discontinued

    Total$2.74Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1207+
      Manufacturer Lead Time:
      99 semaines
      Country Of origin:
      Malaisie
      • In Stock: 910 pièces
      • Price: $2.74

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.