STMicroelectronicsL6230PDTRContrôle de mouvement du moteur
3-Phase Brushless DC Motor Driver 36-Pin PowerSO EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 1.4 | |
| 8 | |
| 8 to 52 | |
| 52 | |
| 6.3/5.5 | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 3.3(Max) mm |
| Largeur du paquet | 11.1(Max) mm |
| Longueur du paquet | 16(Max) mm |
| Carte électronique changée | 36 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | PowerSO EP |
| 36 | |
| Forme de sonde | Gull-wing |
STMicroelectronics' 3-phase brushless dc L6230PDTR stepper motor driver can provide the automation you need in the operation of your hydraulic pumps or linear actuators. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a minimum operating supply voltage of 8 V and a maximum of 52 V. This motor controller has a minimum operating temperature of -25 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
