LittelfuseL60030C1CAccessoires de fusible
Fuse Block 30A 600VAC/600VDC Screw Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| L60030C1C | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Class CC | |
| 1 | |
| 30 | |
| 600VAC|600VDC | |
| 125 | |
| Solder Lug | |
| 19.89 | |
| 76.2 | |
| 31.75 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
Get the most out of your fuses with this fuse block L60030C1C from Littelfuse, taking the extra step to protect your valuables. The voltage rating is 600VDC|600VAC. This device has a current rating of 30. This product is 19.89 mm long, 31.75 mm tall and 76.2 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

