IRCL103S104LFRéseaux et matrices de résistance
Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C ISOL Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 5 | |
| 100K | |
| 2% | |
| 100 | |
| 1 | |
| 0.2 (1/5) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| ISOL | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.4 | |
| 2.5 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
If you're looking to conserve space in your circuit design, then this L103S104LF resistor array from IRC (TT electronics) will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 1 W and a power rating per resistor of 0.2 (1/5) W. Its temperature coefficient is ±100 ppm/°C. This product's 5 resistors have a value of 100K Ohm. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. The L103S104LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This product is 25.4 mm long, 5.08 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 125 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
