Welwyn ComponentsL101S104LFRéseaux et matrices de résistance
Res Thick Film NET 100K Ohm 2% 1W ±100ppm/°C BUS Conformal Coated 10-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 9 | |
| 100K | |
| 2% | |
| 100 | |
| 1 | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 10 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 25.4 | |
| 2.5 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Conserve space and power by adopting this L101S104LF resistor array from Welwyn (TT electronics), allowing multiple configurations of resistors to be downsized into an IC. This dependable part has a power rating of 1 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product's 9 resistors have a value of 100K Ohm. It has 10 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The L101S104LF part has a pin termination style. This product is 25.4 mm long, 5.08 mm tall and 2.5 mm deep. This product's terminal pitch is 2.54 mm. It has a tolerance of 2%.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
