IRCL081S103LFRéseaux et matrices de résistance
Res Thick Film NET 10K Ohm 2% 0.8W ±100ppm/°C BUS Conformal Coated 8-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 7 | |
| 10K | |
| 2% | |
| 100 | |
| 0.8 | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 8 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 20.32 | |
| 2.5 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Looking to save space and power in your circuit design? The L081S103LF resistor array from IRC (TT electronics) gives you a solution by combining multiple resistors into a single chip. This product's 7 resistors have a value of 10K Ohm. This dependable part has a power rating of 0.8 W and a power rating per resistor of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. It has 8 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The L081S103LF part has a pin termination style. This device utilizes thick film technology. This product is 20.32 mm long, 5.08 mm tall and 2.5 mm deep. It has a tolerance of 2%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 2.54 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
