Welwyn ComponentsL071S472LFRéseaux et matrices de résistance
Res Thick Film NET 4.7K Ohm 2% 0.7W ±100ppm/°C BUS Conformal Coated 7-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Network | |
| 6 | |
| 4.7K | |
| 2% | |
| 100 | |
| 0.7 | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 7 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 17.78 | |
| 2.5 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Looking to save space and power in your circuit design? The L071S472LF resistor array from Welwyn (TT electronics) gives you a solution by combining multiple resistors into a single chip. Its temperature coefficient is ±100 ppm/°C. This dependable part has a power rating of 0.7 W and a power rating per resistor of 0.125 (1/8) W. This product's 6 resistors have a value of 4.7K Ohm. It has 7 terminals. This product comes packaged in bulk, so the parts will be stored loosely. The L071S472LF part has a pin termination style. This product's terminal pitch is 2.54 mm. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This product is 17.78 mm long, 5.08 mm tall and 2.5 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
