10-25% de reduction
KEMET CorporationL0603CR15JRMSTInducteur à montage en surface
Inductor RF Multi-Layer 0.15uH 5% 50MHz 8Q-Factor Ceramic 0.3A 1.2Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.15u | |
| 5% | |
| 50M | |
| 0.3 | |
| 1.2 | |
| 8 | |
| 50M | |
| 500M | |
| 2 | |
| 0603 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip L0603CR15JRMST surface mount inductor from Kemet to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 500M Hz. It has a tolerance of 5%. It has an inductance of 150n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 1.2 Ohm. This device utilizes multi-layer technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
