IRCL-05-1S-472-LFRéseaux et matrices de résistance
Res Thick Film NET 4.7K Ohm 2% 0.5W(1/2W) ±100ppm/°C BUS Conformal Coated 5-Pin SIP Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 4 | |
| 4.7K | |
| 2% | |
| 100 | |
| 0.5 (1/2) | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±100 | |
| 70 to 125 | |
| BUS | |
| Conformal Coated | |
| Pin | |
| 5 | |
| 2.54 | |
| Bulk | |
| SIP | |
| Single Line | |
| SIP | |
| 12.7 | |
| 2.5 | |
| 5.08 | |
| 5.08 | |
| Through Hole |
Looking to save space and power in your circuit design? The L051S472LF resistor array from IRC (TT electronics) gives you a solution by combining multiple resistors into a single chip. This dependable part has a power rating of 0.5 (1/2) W and a power rating per resistor of 0.125 (1/8) W. This product's 4 resistors have a value of 4.7K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 5 terminals. This product comes packaged in bulk, so the parts will be stored loosely. This product is 12.7 mm long, 5.08 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 2%. This device utilizes thick film technology. This product's terminal pitch is 2.54 mm. The L051S472LF part has a pin termination style.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
