Shenzhen LeMaker Technology Co.,LtdL.K.153005-BK
HiSilicon Kirin 620 Application Processor and SOC Development Board 1200MHz CPU 1GB/2GB RAM 8GB eMMC NAND Flash Android 6.0/Linux Based on Debian
The L.K.153005-BK is a single-board computer based on the HiSilicon Kirin 620 SoC that features an eight-core 65-bit Arm core processor clocked at 1.2 GHz and a GPU with an embedded hardware video decoder supporting 1080p @ 30 fps camera and video, as well as up to 2 GB of on-board DDR3 800 MHz RAM. The SBC includes multiple connectivity options, including USB, HDMI, Wi-Fi, and Bluetooth 4.0, while also including hardware I/O interfacess including SPI, I2C, UART, CSI, PWM, PCM, and GPIO. The board supports Android 6.0 as well as other Linux-based systems, and the on-board program size is 8 GB, with a microSD card option available for expansion.
Drawings/Package

Key Features
-
Eight-core 65-bit Arm CPU
-
Up to 2 GB RAM and 8 GB program space
-
Video hardware decoder for both camera input and video output
-
Multiple connectivity including USB, HDMI, Wi-Fi, and Bluetooth
-
Multiple I/O interfaces including UART, I2C, SPI, CSI, and GPIO
General Applications
-
IoT development
-
Android development
| 5A992c. | |
| 8471.50.01.50 |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
