Johanson DielectricsL-14C2N7SV4TInducteur à montage en surface

Inductor RF Chip Multi-Layer 0.0027uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.2Ohm DCR 0603 T/R

This rf chip L-14C2N7SV4T surface mount inductor from Johanson is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 8.6G(Typ) Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device is made with multi-layer technology. It has an inductance of 2.7n H. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 150m Ohm.

4 000 pièces: Livraison en 2 jours

    Total$73.60Price for 4000

    • (4000)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2550+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Taïwan
      • In Stock: 4 000 pièces
      • Price: $0.0184

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.