| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip L-07C2N2SV6T surface mount inductor from Johanson is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. This device is made with multi-layer technology. It has an inductance of 2.2n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 12G(Typ) Hz. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 160m Ohm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
