Johanson DielectricsL-07C27NJV6TInducteur à montage en surface

Inductor RF Chip Multi-Layer 0.027uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.9Ohm DCR 0402 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this rf chip L-07C27NJV6T surface mount inductor from Johanson is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 100 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 27n H. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has a tolerance of 5%. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.9G(Typ) Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 900m Ohm. This device utilizes multi-layer technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 20000
  • Date Code:
    2547+
    Manufacturer Lead Time:
    14 semaines
    Country Of origin:
    Taïwan
    • Price: $0.0146
    1. 20000+$0.0146
    2. 30000+$0.0144
    3. 40000+$0.0143
    4. 50000+$0.0141
    5. 60000+$0.0140
    6. 100000+$0.0139
    7. 120000+$0.0137
    8. 150000+$0.0136
    9. 250000+$0.0135

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.