| EAR99 | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
This rf chip L-07C12NJV6T surface mount inductor from Johanson is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 100 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This SMD inductor has a maximum DC current of 250m A with a maximum resistance of 500m Ohm. This product is 1.1 mm long, 0.6 mm tall and 0.6 mm deep. It has an inductance of 12n H. This device utilizes multi-layer technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 3.2G(Typ) Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
