Johanson DielectricsL-05B5N6SV6TInducteur à montage en surface

Inductor RF Chip Multi-Layer 0.0056uH 0.3nH 100MHz 5Q-Factor Ceramic 0.3A 0.6Ohm DCR 0201 T/R

Save valuable space on a PCB with this rf chip L-05B5N6SV6T surface mount inductor from Johanson. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 100 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 300m A. Its test frequency is 100M Hz. It has an inductance of 5.6n H. This product is 0.63 mm long, 0.33 mm tall and 0.33 mm deep. This device is made with multi-layer technology.

No Stock Available

Quantity Increments of 15000 Minimum 30000
  • Manufacturer Lead Time:
    14 semaines
    • Price: $0.0117
    1. 30000+$0.0117
    2. 45000+$0.0115
    3. 75000+$0.0114
    4. 120000+$0.0113
    5. 150000+$0.0110
    6. 240000+$0.0109
    7. 300000+$0.0108
    8. 375000+$0.0107

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.