50-75% de réduction

C&KKT11B2JM34LFSCommutateur tactile

Switch Tactile OFF Mom SPST Round Button J-Lead 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R

This KT11B2JM34LFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 90 °C. The KT11B2JM34LFS tactile switch has a j-bend termination style. This round button actuator is 2.24 mm long. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.

10 778 pièces: Livraison en 2 jours

    Total$2,189.00Price for 1100

    • (1100)

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 10 778 pièces
      • Price: $1.99

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.