Reduced Price
C&KKT11B0SM34 LFSCommutateur tactile
Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 32VAC 32VDC 1VA 100000Cycles 3N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Flush Round Button | |
| Momentary | |
| OFF Mom | |
| 1@32VAC 32VDC | |
| 250Vrms | |
| 1000 | |
| <50 | |
| 100000 | |
| 100000 | |
| 3 | |
| 0 | |
| 2 | |
| 8.26 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 4.04 | |
| IP57 | |
| Straight | |
| -40 | |
| 90 | |
| Tape and Reel | |
| 6.6 | |
| 6.4 | |
| 2.84 | |
| 6.6 | |
| 10 | |
| 3.01 |
Wow! This KT11B0SM34LFS tactile switch from C&K Components is easy for turning on your circuit with applied force. It has a SPST configuration. This tactile switch has an operating temperature range of -40 °C to 90 °C. The KT11B0SM34LFS tactile switch has a gull wing termination style. This flush round button actuator is 0 mm long. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

