C&KKSR221G LFSCommutateur tactile
Switch Tactile OFF Mom SPST Round Button Gull Wing 0.05A 32VDC 1VA 200000Cycles 2N SMD Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Sub-Miniature | |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| 1000 | |
| <=100 | |
| 200000 | |
| 2 | |
| 0.75 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 2 | |
| 0.65 | |
| 7 | |
| IP50 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6 | |
| 3.8 | |
| 1.75 | |
| 7.3 | |
| 3.8 | |
| 2.5 | |
| Silver |
This sub-miniature KSR221GLFS tactile switch from C&K Components is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has an operating temperature range of -40 °C to 85 °C. The KSR221GLFS tactile switch has a gull wing termination style. This round button actuator is 0.75 mm long. This product is 7.3 mm long, 2.5 mm tall and 3.8 mm deep. The maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

