KOA CorporationKQ1008TTE56NJInducteur à montage en surface
Inductor RF Chip Wirewound 0.056uH 5% 50MHz 65Q-Factor Ceramic 1A 0.18Ohm DCR 1008 Automotive AEC-Q200 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF Chip | |
| Wirewound | |
| Ceramic | |
| 0.056u | |
| 5% | |
| 50M | |
| 1 | |
| 0.18 | |
| 65 | |
| 350M | |
| 1300M | |
| 2 | |
| 1008 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.7 | |
| Surface Mount | |
| 2.4 | |
| 2 |
This rf chip KQ1008TTE56NJ surface mount inductor from KOA Speer Electronics is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 1 A with a maximum resistance of 180m Ohm. It has a tolerance of 5%. This device is made with wirewound technology. It has an inductance of 56n H. This product is 2.7 mm long, 2 mm tall and 2.4 mm deep. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 1.3G Hz.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
