10-25% de reduction

KOA CorporationKQ0603TTE30NGInducteur à montage en surface

Inductor RF Chip Wirewound 0.03uH 2% 250MHz 37Q-Factor Ceramic 0.6A 0.144Ohm DCR 0603 Automotive AEC-Q200 T/R

Is space on a PCB a limiting factor for your electronic circuit design? Then use this rf chip KQ0603TTE30NG surface mount inductor from KOA Speer Electronics to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 2.25G Hz. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 144m Ohm. This product is 1.7 mm long, 1 mm tall and 1.1 mm deep. It has an inductance of 30n H. This device utilizes wirewound technology. It has a tolerance of 2%.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.