ITT CorporationKPT02E-20-41SXConnecteur circulaire
Conn Circular SKT 41 POS Solder ST Box Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 41 | |
| 41 | |
| SKT | |
| Solder | |
| 20-41 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 30.38 | |
| 36.91 | |
| 36.91 |
Use this miniature circular KPT02E-20-41SX connector from ITT for your cylindrical cable housing connection needs. This socket type connector's 41 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. Its shell size is 20-41. It has a receptacle type gender. This device has a maximum current rating of 7.5 A. This product is 27.3 mm long, 36.9 mm tall and 36.9 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

