ITT CorporationKPSE06F24-61SZConnecteur circulaire
Conn Circular SKT 61 POS Crimp ST Cable Mount 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Z | |
| 1 | |
| 61 | |
| 61 | |
| SKT | |
| Crimp | |
| 24-61 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum Alloy | |
| Conductive Chromate Over Cadmium | |
| Olive Drab | |
| 7.5 | |
| 850VDC|600VAC | |
| -55 | |
| 125 | |
| IP67 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 44.45 | |
| 58.72 |
Use this miniature circular KPSE06F24-61SZ connector from ITT for your cylindrical cable housing connection needs. Its shell size is 24-61. It has a plug type gender. This socket type connector's 61 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 49 mm long with a diameter of 45.2 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

