ITT CorporationKPSE01F16-26SWConnecteur circulaire

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Create a connection with your cylindrical cable housing using this miniature circular KPSE01F16-26SW connector from ITT. Its shell size is 16-26. This socket type connector's 26 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 7.5 A. This product is 49 mm long, 32 mm tall and 32 mm deep with a diameter of 31.3 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.