25-50% de réduction
Infineon Technologies AGKP234XTMA1Capteur de pression du support de la carte
Board Mount Pressure Sensor 0.1V to 4.85V 40kPa to 115kPa Absolute 8-Pin DSOF T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 40kPa to 115kPa | |
| 600kPa | |
| 20 to 100 | |
| 0.65 | |
| 0.1 to 4.85 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 10 | |
| -40 | |
| 125 | |
| Automotive | |
| Air | |
| 2@HBM | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 2.8 |
| Largeur du paquet | 7 |
| Longueur du paquet | 7 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | DSOF |
| 8 |
This KP234XTMA1 board mount pressure sensor from Infineon Technologies ensures a quick response when there is a detection of changes to gas or liquid pressures within your system. It has a voltage of 0.1 to 4.85 V. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a response time of 0.65 ms. This part's ESD protection device has a maximum ESD protection device voltage of 2 @ HBM kV. Its operating pressure range is 40kPa to 115kPa, while its maximum overload pressure is 600kPa.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

