VishayKP1830315061Condensateur à film

Cap Film 0.015uF 63V PP 1%( 7.2 X 5.5 X 7mm) Radial 5mm 100°C Bulk

This KP1830315061 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 0.015uF. It has a tolerance of 1%. This product is 7.2(Max) mm long, 7(Max) mm tall and 5.5(Max) mm deep. The KP1830315061 part has a radial termination style.

Import TariffMay apply to this part

566 pièces: Livraison en 2 jours

    Total$2.47Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2438+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Portugal
      • In Stock: 566 pièces
      • Price: $2.473

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.