C&KKMR211NG LFSCommutateur tactile
Switch Tactile OFF Mom SPST Button Gull Wing 0.05A 32VDC 1VA 1.2N SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Micro Miniature | |
| SPST | |
| Button | |
| Momentary | |
| OFF Mom | |
| 0.05@32VDC | |
| 1@32VDC | |
| >=250Vrms | |
| 1000 | |
| 100 | |
| 200000 | |
| 1.2 | |
| 0.5 | |
| 4.1 | |
| Surface Mount | |
| Gull Wing | |
| 4 | |
| 0.2 | |
| 1.61 | |
| IP40 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.2 | |
| 2.8 | |
| 1.4 | |
| 4.6 | |
| 2.8 | |
| 1.9 | |
| Silver | |
| Silver |
Want to use a force of pressure to turn on your circuit? Check out this micro-miniature KMR211NGLFS tactile switch from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.05. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The KMR211NGLFS tactile switch has a gull wing termination style. The maximum DC voltage rating is 32 VDC. This product is 4.6 mm long, 1.9 mm tall and 2.8 mm deep. This button actuator is 0.5 mm long.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

