50-75% de réduction
LittelfuseK2400EH70RP2SIDACs
SIDAC Diode 190V 1A(RMS) 2-Pin TO-92 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 150 | |
| 150 | |
| 190(Min) | |
| 1.5@1A | |
| 190(Min) | |
| 250 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Installation | Through Hole |
| Hauteur du paquet | 4.98(Max) |
| Largeur du paquet | 3.68(Max) |
| Carte électronique changée | 2 |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | TO-92 |
| 2 | |
| Forme de sonde | Formed |
Take an extra step of protection from surges with this K2400EH70RP2 SCR thyristor manufactured from Littelfuse. This SCR thrysitor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 190(Min) V, while its repetitive peak reverse voltage is 190(Min) V.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.