VishayK103K15X7RH53L2Condensateur céramique multicouche
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 0.01uF | |
| 10% | |
| 100VDC | |
| X7R | |
| Standard | |
| No | |
| High Capacitance|High Reliability|Small Size | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Dipped | |
| 2.5 | |
| 4 X 2.6 X 4 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.5 | |
| 4(Max) | |
| 2.6(Max) | |
| 4(Max) | |
| 0.15 | |
| 5.58(Max) |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this K103K15X7RH53L2 multilayer ceramic capacitor from Vishay! It can withstand a voltage of 100 VDC. Users like its straight wire form. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. The K103K15X7RH53L2 MLCC capacitor has a radial termination style. This product is 4(Max) mm long, 4(Max) mm tall and 2.6(Max) mm deep. Its capacitance value is 0.01uF. It has a tolerance of 10%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

