AmphenolJTP02RE-18-32PConnecteur circulaire

Conn Circular PIN 32 POS Crimp ST Box Mount 32 Terminal 1 Port

This subminiature cylindrical JTP02RE-18-32P connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector has 32 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 18-32. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 17.06 mm long, 33.32 mm tall and 33.32 mm deep.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.