EatonJT60060Accessoires de fusible
Fuse Holder 60A 600VAC/600VDC Chassis Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 60 | |
| 600VAC|600VDC | |
| Screw | |
| 38.1 | |
| 78.7 | |
| 77.7 | |
| 176.9 | |
| Thermoplastic | |
| Chassis Mount |
Prevent a device failure by implementing additional safety and convenience features for fuses with this fuse holder JT60060 from Eaton. This device has a current rating of 60. The voltage rating is 600VDC|600VAC. This product is 38.1 mm long, 77.7 mm tall and 78.7 mm deep.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
