AmphenolJT06RT-18-28S(014)Connecteur circulaire

Conn Circular SKT 28 POS Crimp ST Cable Mount 28 Terminal 1 Port

This subminiature cylindrical JT06RT-18-28S(014) connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. It has a straight body orientation. This socket type connector has 28 contacts that are plated with gold. Its shell size is 18-28. It uses the crimp termination method. This product is 22.63 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -65 to 200 °C.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.