AmphenolJT06RT-24-37SConnecteur circulaire
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 24-37 | |
| No | |
| Gold | |
| Cadmium | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 44.45 | |
| 22.63 |
Look how much better your peripherals will perform when attaching this subminiature cylindrical JT06RT-24-37S connector from Amphenol. This socket type connector has 37 contacts that are plated with gold. It has a plug type gender. It has a straight body orientation. Its shell size is 24-37. This product is 22.63 mm long with a diameter of 44.45 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

