AmphenolJT06RP-16-26SB-LCConnecteur circulaire

Conn Circular SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this subminiature cylindrical JT06RP-16-26SB-LC connector from Amphenol is right for you. Its shell size is 16-26. It has a plug type gender. This socket type connector has 26 contacts that are plated with gold. It has a straight body orientation. It uses the crimp termination method. This product is 25.4 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 °C.

25 pièces: Livraison en 2 jours

    Total$69.51Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 25 pièces
      • Price: $69.51

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.