AmphenolJT06RE-16-35SBConnecteur circulaire
Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| B | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Crimp | |
| 16-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 500 | |
| 32.13 | |
| 23.82 |
Make a solid connection with this subminiature cylindrical JT06RE-16-35SB connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 16-35. This socket type connector has 55 contacts that are plated with gold. It uses the crimp termination method. This product is 23.82 mm long with a diameter of 32.13 mm. This circular connector has an operating temperature of -65 to 200 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

