AmphenolJT06RE-20-1P(SR)Connecteur circulaire
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series II | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| 79 | |
| PIN | |
| Crimp | |
| 20-1 | |
| No | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 38.1 | |
| 46.02 |
Use this subminiature cylindrical JT06RE-20-1P(SR) connector from Amphenol for your cylindrical cable housing connection needs. It has a plug type gender. Its shell size is 20-1. This PL connector has 79 contacts that are plated with gold. It has a straight body orientation. This circular connector has an operating temperature of -65 to 200 °C. This product is 46.02 mm long with a diameter of 38.1 mm. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

