C&KJS102011SAQNCoulisse de commutateur
Switch Slide ON ON SPDT Side Slide 0.3A 6VDC Gull Wing SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Side Slide | |
| SPDT | |
| ON ON | |
| 0.3@6VDC | |
| 500VAC | |
| 100 | |
| 70 | |
| 5000 | |
| Black | |
| 2 | |
| 1 | |
| Surface Mount | |
| Gull Wing | |
| 3 | |
| 1.95 | |
| 2.5 | |
| Nylon 4/6 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Sub-Miniature | |
| 9 | |
| 3.6 | |
| 3.5 | |
| 9 | |
| 4.3 | |
| 2 |
Using the JS102011SAQN slide switch from C&K Components is the best way to turn your circuit on or off. This device has a maximum current rating of 0.3 A @ 6VDC. It has a SPDT configuration. This slide switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The JS102011SAQN slide switch has a gull wing termination style. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum DC voltage rating is 30 VDC. This product is 4.3 mm tall.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

