| Not Compliant | |
| 3A001a.2.c. | |
| NRND | |
| 8542.39.00.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| R-2R | |
| 8bit | |
| 1 | |
| 1 | |
| 0.135 | |
| Parallel | |
| Current | |
| Unipolar | |
| External | |
| ±15 | |
| Dual | |
| ±0.1%FSR | |
| -55 | |
| 125 | |
| Tube | |
| Military | |
| Installation | Through Hole |
| Carte électronique changée | 16 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | CDIP |
| 16 | |
| Forme de sonde | Through Hole |
Converting digital signals to analog signals such as audio or video? This JM38510/11302BEA DAC converter provided from Analog Devices will do just that! This device's digital interface is parallel. It has a current output. This device is based on R-2R architecture. This DAC has a resolution of 8bit. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This DAC has a minimum operating temperature of -55 °C and a maximum of 125 °C. This device comes in tube packaging. This device uses dual power supplies.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

