NKK SwitchesJB15KPCommutateur tactile

Switch Tactile OFF (ON) SPST Square Button PC Pins 0.05A 24VDC 5000000Cycles 1.76N Thru-Hole

Want to use a force of pressure to turn on your circuit? Check out this low profile JB15KP tactile switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.125 A @ 24VDC. This tactile switch has an operating temperature range of -25 °C to 70 °C. The JB15KP tactile switch has a PC pin termination style. This button actuator is 3 mm long. The maximum DC voltage rating is 24 VDC. This product is 12 mm long, 11.2 mm tall and 12 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 semaines
    • Price: $1.644
    1. 1+$1.644
    2. 250+$1.404
    3. 2500+$1.264

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.