NKK SwitchesJB15HBPF-JFCommutateur tactile
Switch Tactile OFF (ON) SPST Square Button PC Pins 0.125A 24VDC 1000000Cycles 2.65N Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Low Profile | |
| SPST | |
| Square Button | |
| Momentary | |
| OFF (ON) | |
| 0.125@24VDC | |
| 250VAC | |
| 500 | |
| 50 | |
| 1000000 | |
| 1000000 | |
| 2.65 | |
| Clear/Green | |
| 2 | |
| 10.16 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 3.1 | |
| 5.08 | |
| Construction/Terminals/N/A | |
| Nitrile Butadiene Rubber/Molded-In/Process | |
| Glass Fiber/Polybutylene Terephthalate | |
| Straight | |
| -25 | |
| 70 | |
| 10 | |
| 10 | |
| 4.2 | |
| 12.3 | |
| 12.3 | |
| 14.7 | |
| Silver | |
| Beryllium Copper Alloy | |
| (Glass Fiber/Polybutylene Terephthalate)/N/A |
This low profile JB15HBPF-JF tactile switch from NKK Switches will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.125 A @ 24VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The JB15HBPF-JF tactile switch has a PC pin termination style. This product is 12.3 mm long, 14.7 mm tall and 12.3 mm deep. This square button actuator is clear/green. The maximum DC voltage rating is 24 VDC.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

