Pulse Electronics CorporationJ8064D628ANLRaccordement téléphone et télécom

Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5/Cat 6 Tray

Add an extra layer of protection for the bind between the cable and the device with this rj-45 J8064D628ANL telephone and telecom connector from Pulse. This F connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has 2 ports. Its pitch is 2.54 mm. It has a right angle body orientation. It has a female type gender. The component will be shipped in tray format. It uses the solder termination method. J8064D628ANL is housed in thermoplastic. This part has an operating temperature of 0 to 70 °C. This product is 31.18 mm long, 13.61 mm tall and 21.36 mm deep.

900 pièces: Livraison en 2 jours

    Total$346.64Price for 45

    • (45)

      Livraison en 2 jours

      Ships from:
      Pays Bas
      Date Code:
      2541+
      Manufacturer Lead Time:
      14 semaines
      Country Of origin:
      Chine
      • In Stock: 900 pièces
      • Price: $7.703

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.