OmronJ7YAction d’interrupteur à pression

Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 250VAC 250VDC 1.37N Screw Mount PC Turret

If you're looking for rapid switching to close your circuit use this J7Y snap-action switch from Omron. It has a SPDT configuration. This device has a maximum current rating of 7 A @ 250VAC 14VDC. This snap action switch has a minimum operating temperature of -10 °C and a maximum of 80 °C. The J7Y snap action switch has a turret termination style. This product is 12.7 mm long, 13.8 mm tall and 5.1 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.

90 pièces: Livraison en 3 jours

    Total$65.52Price for 12

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 90 pièces
      • Price: $5.46

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.