Pulse Electronics CorporationJ0C-0003NLTRaccordement téléphone et télécom
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 1 | |
| 8 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 750 | |
| Yes | |
| Brass | |
| Nickel | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Single | |
| 16.26 | |
| 21.95 | |
| 14.36 | |
| Surface Mount |
Have a telecom or phone line? This rj-45 J0C-0003NLT telephone and telecom connector manufactured from Pulse will make a solid connection. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a female type gender. It has a right angle body orientation. This connector has a single port. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. J0C-0003NLT is housed in thermoplastic. It uses the solder termination method. This product is 16.26 mm long, 14.36 mm tall and 21.95 mm deep. This part has an operating temperature of 0 to 70 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

